8 MHz Microcontrollers - MCU

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT TQFP-112 CPU12 128 kB 16 bit 10 bit 8 MHz 16 I/O 8 kB 4.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

ZiLOG 8-bit Microcontrollers - MCU .5K OTP 8MHz XTEMP Non-Stocked
Min.: 3 886
Mult.: 67

SMD/SMT SSOP-20 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 61 B 4.5 V 5.5 V - 40 C + 105 C Tube
ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 2 680
Mult.: 20

Through Hole PDIP-18 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 61 B 4.5 V 5.5 V - 40 C + 105 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 2K OTP 16MHz Non-Stocked
Min.: 1 647
Mult.: 27

SMD/SMT SOIC-28 Z8 2 kB 8 bit No ADC 8 MHz 24 I/O 125 B 3.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP Non-Stocked
Min.: 720
Mult.: 40
No
SMD/SMT SOIC-18 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 61 B 4.5 V 5.5 V - 40 C + 105 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 1 000
Mult.: 40
No
SMD/SMT SOIC-18 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 61 B 4.5 V 5.5 V 0 C + 70 C Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 512Byte OTP 8MHz Non-Stocked
Min.: 360
Mult.: 40
No
SMD/SMT SOIC-18 Z8 512 B 8 bit No ADC 8 MHz 14 I/O 60 B 3 V 5.5 V 0 C + 70 C Tube