ARM Cortex M33 Core ARM Microcontrollers - MCU

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog ARM Microcontrollers - MCU Arm Cortex-M33 system on chip (SoC), Wi-Fi6 dual band 2.4/5GHz 802.11a/b/g/n/ax, 66pin FCQFN 1 350In Stock
Min.: 1
Mult.: 1
: 500

RA6W1 SMD/SMT FCQFN-66 ARM Cortex M33 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 142In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 994In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 193In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 149In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 855In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 130In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 38 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 134In Stock
540Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 197In Stock
1 500Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 122In Stock
1 500Expected 22/06/2026
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 120In Stock
540Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 92In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 52 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 293In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 86 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 375In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Raspberry Pi ARM Microcontrollers - MCU RP2350B 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-80 6 268In Stock
Min.: 1
Mult.: 1
: 2 500

RP235x SMD/SMT QFN-80 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
Raspberry Pi ARM Microcontrollers - MCU RP2350A 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-60 1 297In Stock
3 400Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 400

RP235x SMD/SMT QFN-60 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape

Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 128K/40K QFP64 765In Stock
Min.: 1
Mult.: 1

RA4E2 SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 100 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray


Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 256K/40K QFP64 640In Stock
Min.: 1
Mult.: 1

RA6E2 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 12 633In Stock
Min.: 1
Mult.: 1
: 5 000

STM32L5 SMD/SMT WLCSP-81 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 54 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC5516JBD100 4 964In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 5 834In Stock
Min.: 1
Mult.: 1

STM32L5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 79 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 4 818In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 256 kB 32 bit 12 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU 6 539In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-48 ARM Cortex M33 64 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 34 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory 980In Stock
Min.: 1
Mult.: 1

STM32U5 SMD/SMT LQFP-48 ARM Cortex M33 2 MB 16 bit 14 I/O 2 kB 1.71 V 3.6 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M33 TrustZone 1-MByte Flash 640-Kbyte RAM 250MHz CPU 124In Stock
3 000Expected 16/07/2026
Min.: 1
Mult.: 1
: 1 000

STM32H5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 250 MHz 53 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel