32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology ARM Microcontrollers - MCU LQFP, GREEN, IND TEMP, MRL A 143In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 79 I/O 64 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL B Non-Stocked Lead-Time 7 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

SAM3S SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 64 MHz 79 I/O 16 kB 1.62 V 1.9 V - 40 C + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL A Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500
No
SAM3S SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 64 MHz 79 I/O 1.62 V 3.6 V - 40 C + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL A Non-Stocked Lead-Time 7 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500
No
SAM3S SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 64 MHz 47 I/O 64 kB 1.62 V 1.9 V - 40 C + 85 C Reel
Microchip Technology ARM Microcontrollers - MCU LQFP,Green,IND TEMP,MRL A Non-Stocked Lead-Time 7 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500
No
SAM3S SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 64 MHz 47 I/O 64 kB 1.62 V 1.9 V - 40 C + 85 C Reel