ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C
1 000Expected 06/04/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
1 000Expected 30/03/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C
Microchip Technology ARM Microcontrollers - MCU TQFP 32, 128KB Flash, 16 KB SRAM, 125 Temp, Green, Tray, Low Power Non-Stocked
Min.: 500
Mult.: 250
TQFP-32 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 23 I/O 1.62 V 3.63 V - 40 C + 125 C