SC0914(13)

Raspberry Pi
358-SC091413
SC0914(13)

Mfr.:

Description:
ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81 835

Stock:
81 835 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,60 € 0,60 €
Full Reel (Order in multiples of 3400)
0,60 € 2 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: ARM Microcontrollers - MCU
RoHS:  
Raspberry Pi Silicon
SMD/SMT
ARM Cortex M0+
32 bit
12 bit
133 MHz
30 I/O
264 kB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
AI Platform Compatibility: Edge Impulse
Brand: Raspberry Pi
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Number of ADC Channels: 4 Channel
Operating Supply Voltage: 1.1 V
Product: MCUs
Factory Pack Quantity: 3400
Subcategory: Microcontrollers - MCU
Part # Aliases: RPI CHIP RP2040-13-3400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99

RP2040 Microcontroller Chips

Raspberry Pi RP2040 Microcontroller Chips feature sizeable on-chip memory, a symmetric dual-core processor complex, deterministic bus fabric, and a rich peripheral set. These chips are augmented with a unique programmable I/O (PIO) subsystem for power and flexibility and include detailed documentation, a polished MicroPython port, and a UF2 bootloader in ROM. The cost-effective modules are designed to deliver high performance and ease of use. The RP2040 is a stateless device, with support for cached execute-in-place from external QSPI memory. This design enables a choice of an appropriate density of non-volatile storage for applications. Raspberry Pi RP2040 Microcontroller Chips are manufactured on a modern 40nm process node, resulting in low dynamic power consumption and low leakage. The low-power modes support extended-duration operation on battery power. The RP2040 series is available in a QFN-56 package with a -20°C to +85°C operating temperature range.