NXP Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 64K FLASH 4K RAM 40MHz 64LQFP 763In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 58 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 389In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KB Flash 100MHz 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K USB 72MHz 651In Stock
Min.: 1
Mult.: 1
Reel: 1 000

K20_72 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 413In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT MAPBGA-256 ARM Cortex M4 512 kB 32 bit 4 x 16 bit 150 MHz 128 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 113In Stock
Min.: 1
Mult.: 1
Reel: 1 000

K64_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET LCD 450In Stock
Min.: 1
Mult.: 1

K70_120 SMD/SMT MBGA-256 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 128 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E,32K flash,20Mh 618In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 465In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M4+16K FLASH 7 292In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 28 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 128k Flash 361In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KB Flash 72MHz 1 619In Stock
Min.: 1
Mult.: 1
Reel: 1 500

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K USB 240In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 256K 1 355In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT MAPBGA-121 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 86 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS CORTEX M4 256K USB 477In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb +USB 738In Stock
Min.: 1
Mult.: 1

K22_50 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 50 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 726In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 2 845In Stock
Min.: 1
Mult.: 1
Reel: 1 500

KE02_40 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 64KB Flash 48MHz SLCD LQFP 80 470In Stock
Min.: 1
Mult.: 1

KL3x SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 70 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB 440In Stock
Min.: 1
Mult.: 1

KL3x SMD/SMT LQFP-100 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 8 kB - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, 48QFN 1 072In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT QFN-48 ARM Cortex M4 128 kB 32 bit 16 bit 120 MHz 35 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64K FLASH 4K RAM 40MHz 32LQFP 4 749In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M0+ core 2 235In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 64K FLEX 468In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS BASE 1MB 75In Stock
Min.: 1
Mult.: 1

K10_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray