NXP ARM Microcontrollers - MCU

Results: 3 018
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU M0 + 8K FLASH 48MHZ 15 775In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT SOIC-Wide-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 128K FLASH 10 079In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5 887In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32b 512K Flash 70I/O 8 448In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1 049In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3 527In Stock
Min.: 1
Mult.: 1

KE17Z SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 89 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1MB Flash 120MHz MAPBGA 121 1 455In Stock
Min.: 1
Mult.: 1

K21_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 81 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 1MB ETHNET USB 1 677In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 7 249In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM 6 247In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 56 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 6 779In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 26 I/O 10 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core 5 647In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT LQFP-208 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 171 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 30 GPIO 34 920In Stock
Min.: 1
Mult.: 1
: 6 000

LPC80x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 30 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K 12 405In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core 16k Flash 710In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 41 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP 380In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM 829In Stock
Min.: 1
Mult.: 1
S32K14x SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC540xx 330In Stock
Min.: 1
Mult.: 1

LPC540xx SMD/SMT TFBGA-180 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 145 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4076FET180 451In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT TFBGA-180 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 165 I/O 80 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J256ET100 698In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT TFBGA-100 ARM Cortex M4 256 kB 32 bit 12 bit 180 MHz 64 I/O 136 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J512BD208 220In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 171 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 479In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 180In Stock
Min.: 1
Mult.: 1

K53_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 94 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K82-256 252In Stock
Min.: 1
Mult.: 1

K82_150 SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 16 bit 150 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 848In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray