Nuvoton ARM Microcontrollers - MCU

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART+USB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 51 I/O 32 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 Flash/RAM=256KB/32KB+SPROM 2048B+16xADC+6UART+USB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 M0+Flash/RAM=512KB/96KB+SPROM 2048B+16xADC+8UART 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 512 kB 32 bit 12 bit 72 MHz 51 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 56 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, 179In Stock
350Expected 18/03/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.4 V 5.5 V - 40 C + 125 C Tube

Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, 358In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 2.4 V 5.5 V - 40 C + 125 C Tube
Nuvoton ARM Microcontrollers - MCU 160In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 72 MHz 53 I/O 32 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+RTC+SPIM+QSPI 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 41 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+RTC+SPIM+QSPI 490In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-33 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 26 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+USBFS+RTC 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+RTC+SPIM+QSPI 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 41 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+RTC+SPIM+QSPI 410In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 52 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, Triple CA 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 100 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, Dual CAN, 240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 52 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, Dual ADC, USB, 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 52 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+USBFS+USBHS+RTC 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 44 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+Ethernet+ 137In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 100 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+USBHS+CAN+Crypto+BS0237 90In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 2.5 MB 32 bit 12 bit 192 MHz 94 I/O 160 kB 2.7 V 3.6 V - 40 C + 85 C Tray

Nuvoton ARM Microcontrollers - MCU M0-16K AP+2KSRAM+Timer+UART+SPI+I2C+PWM+105degree 493In Stock
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0 68 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU M0-64K AP+4KRAM+UART+SPI+I2C+PWM+ADC+ISP+EBI 1 000In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 68K Flash & 20K SRAM, 2 UART, 3 SPI, 2 I2C, 1 USB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 68 kB 32 bit 10 bit 72 MHz 47 I/O 20 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 490In Stock
Min.: 1
Mult.: 1

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree 312In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 128K Flash & 16K SRAM, 3 UART, 4 SPI/SSI, 2 I2C, 1 I2S, 2 Comp., 8 PWM 170In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 132 kB 32 bit 12 bit 50 MHz 84 I/O 16 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM
250Expected 07/08/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 68 kB 32 bit 12 bit 50 MHz 42 I/O 2 kB 2.5 V 5.5 V - 40 C + 105 C Tray