SOIC-14 ARM Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20 679In Stock
Min.: 1
Mult.: 1
: 3 000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2 342In Stock
Min.: 1
Mult.: 1
: 3 000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+16KB FLASH 1.6-3.6V 48MHz 4 087In Stock
Min.: 1
Mult.: 1
: 3 000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 14SOIC 3 044In Stock
Min.: 1
Mult.: 1
: 3 000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 8KB Flash 4KB SRAM GPIO 12 14-pin 5 141In Stock
Min.: 1
Mult.: 1
: 3 000

ATSAMD SMD/SMT SOIC-14 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 2.4 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2In Stock
6 000Expected 17/07/2026
Min.: 1
Mult.: 1
: 3 000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 8KB FLASH 1.6-3.6V 48MHz Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel