1 MB ARM Microcontrollers - MCU

Results: 1 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU XMC4000 2In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit/16 bit 12 bit 120 MHz 55 I/O 160 kB 1.3 V 1.3 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC6 150-MHz Cortex-M4 111In Stock
Min.: 1
Mult.: 1

PSOC 61 SMD/SMT BGA-124 ARM Cortex M4F 1 MB 32 bit 12 bit 150 MHz 104 I/O 288 kB 1.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 34In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 245In Stock
Min.: 1
Mult.: 1
: 500

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 993In Stock
Min.: 1
Mult.: 1
: 1 000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 444In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 500In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 300In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 222In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 487In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT BGA-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 942In Stock
Min.: 1
Mult.: 1
: 1 500

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 112 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 41In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 112 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 136KB SRAM Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

LPC183x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni 11In Stock
1 300On Order
Min.: 1
Mult.: 1

LPC183x SMD/SMT TFBGA-100 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 49 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM4 32bit 1MB 93In Stock
1 800On Order
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0/4 32bit 1MB 10In Stock
1 260Expected 10/08/2026
Min.: 1
Mult.: 1

LPC435x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 34In Stock
Min.: 1
Mult.: 1

LPC436x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 164 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 1MB USB 61In Stock
300Expected 29/09/2026
Min.: 1
Mult.: 1

K20_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis1MB E-net USB 395In Stock
Min.: 1
Mult.: 1
: 1 000

K60_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 1 MB Flash 180MHz Ethernet QFP 144 62In Stock
Min.: 1
Mult.: 1

K66_180 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 144QFP 78In Stock
Min.: 1
Mult.: 1

S3A1 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 14 bit 48 MHz 192 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/384K QFP144 68In Stock
Min.: 1
Mult.: 1

RA6M2 SMD/SMT QFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 110 I/O 384 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/640K QFP144 64In Stock
Min.: 1
Mult.: 1

RA6M3 SMD/SMT QFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 110 I/O 640 kB 2.7 V to 3.6 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 1MB/128K QFP144 239In Stock
Min.: 1
Mult.: 1

RA4M3 SMD/SMT LQFP-144 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 109 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 1MB/128K QFP64 124In Stock
Min.: 1
Mult.: 1

RA4M3 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 41 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray