KL720B4421B

Kneron
827-KL720B4421B
KL720B4421B

Mfr.:

Description:
Processors - Application Specialised KL720 AI SoC 11x11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,64 € 26,64 €
23,19 € 231,90 €
22,14 € 553,50 €
19,80 € 1 980,00 €
18,89 € 4 722,50 €
17,58 € 8 790,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCCSP-386
ARM Cortex M4
696 MHz
3.135 V to 3.465 V
- 40 C
+ 125 C
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 1024 MB
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: KL720
Product Type: Processors - Application Specialized
Subcategory: Processors - Application Specialized
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8542310050
JPHTS:
847150000
ECCN:
EAR99

KL720 AI SoCs

Kneron KL720 AI SoCs is a chip with 0.9 TOPS per Watt. The chip has a high performance-to-power ratio and is engineered for real-world use cases where the ratio matters. It enables edge AI everywhere and for everyone.