MCIMX27LMJP4A

NXP Semiconductors
841-MCIMX27LMJP4A
MCIMX27LMJP4A

Mfr.:

Description:
Processors - Application Specialised I.MX27 REV 2.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 420   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 7 026,60 €
840 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-473
i.MX 27L
Multimedia
ARM926EJ-S
1 Core
32 bit
400 MHz
16 kB
16 kB
1.45 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 45 kB
Data ROM Size: 24 kB
I/O Voltage: 1.75 V to 3.1 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DDR SDRAM, SRAM
Number of Timers/Counters: 6 x 32 bit
Processor Series: i.MX27
Product Type: Processors - Application Specialized
Factory Pack Quantity: 420
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935325488557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C