SEN0518

DFRobot
426-SEN0518
SEN0518

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: MAX30102 PPG Heart Rate and Oximeter Sensor (I2C/UART)

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,83 € 18,83 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensors
Heart Rate, Oximeter Sensor
MAX30102
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9018199000
CAHTS:
9018199090
USHTS:
9018199550
ECCN:
EAR99

Gravity MAX30102 Heart Rate & Oximeter Sensor

DFRobot Gravity MAX30102 Heart Rate and Oximeter Sensor integrate the Maxim MAX30102 chip and an MCU with heart rate and blood oxygen algorithm. The MAX30102 uses PPG(PhotoPlethysmoGraphy) to measure data. This is converted into heart rate and oximetry values when processed by the MCU. It is then output through I2C or UART making the sensor easy to use and greatly reducing resource occupation of the main controller.