XS-FP2000

Elprotronic
715-XS-FP2000
XS-FP2000

Mfr.:

Description:
Programmers - Processor Based Flash Programmer for C2000 MCU. Current measurement down to 20uA. Data transfer up to 1MB/s. Access to GUI, DLL, serialization and script file. Xstream-Iso Adapter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
441,63 € 441,63 €

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Brand: Elprotronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FlashPro430 Flash Programmer

Elprotronic FlashPro430 Flash Programmer is designed to program the Texas Instruments MSP430 microcontrollers (MCUs). This Elprotronic programmer allows 60KB Flash to be erased, blank checked, programmed, and verified in 3.5 seconds via JTAG interface and in 6.3 seconds via BSL interfaces. Eight pieces of the MSP430 (60KB each) can be programmed simultaneously in 3 seconds using Multi-FPA API-DLL and eight USB-FPAs. The FlashPro430 allows designers to open/save a project with encryption and password protection and allows DCO calibration for any Fxx. This Elprotronic Flash Programmer also features automated DCO calibration and a self test program that allows designers to check programmer functionality with a customer's fixture and target device.