X-NUCLEO-67W61M1

STMicroelectronics
511-X-NUCLEO-67W61M1
X-NUCLEO-67W61M1

Mfr.:

Description:
Multiprotocol Development Tools Wi-Fi/Bluetooth expansion board based on ST67W611M1 for STM32 Nucleo boards

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 481

Stock:
481
Can Dispatch Immediately
On Order:
46
Expected 23/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 33,54 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiprotocol Development Tools
RoHS:  
Expansion Boards
2.4 GHz
ST67W611M1
SPI
Bluetooth
IEEE 802.11 b/g/n/ax
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Protocol Supported: WiFi
Series: ST67W
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion Board

STMicroelectronics X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion Board is a versatile development tool for enhancing the Internet of Things (IoT) and smart device applications. This expansion board supports Wi-Fi 6 and Bluetooth Low Energy 5.3, providing robust and future-proof connectivity solutions. This STMicroelectronics board integrates seamlessly with STM32 microcontrollers and microprocessors, making it ideal for developers working within the STM32 ecosystem. The device is stackable on ST’s Nucleo-64, Nucleo-144, and Discovery boards. The board is particularly suited for smart home devices, industrial IoT applications, smart appliances, and healthcare enabling features such as remote monitoring, predictive maintenance, and home automation. With advanced connectivity options and compatibility with a wide range of STM32 products, the X-NUCLEO-67W61M1 is a powerful tool for developing next-generation connected devices.