AMC1305M05EVM

Texas Instruments
595-AMC1305M05EVM
AMC1305M05EVM

Mfr.:

Description:
Data Conversion IC Development Tools 20MHz Isolated Delta -Sigma Mod EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
AMC1305M05
3 V to 5.5 V
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Small form factor board containing all the necessary components to evaluate the AMC1305M05
For Use With: AMC1210, TMS320F28377D
Product Type: Data Conversion IC Development Tools
Series: AMC1305M05
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8473301180
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

AMC1305xxEVM Delta-Sigma Modulator EVMs

Texas Instruments AMC1305xxEVM Delta-Sigma Modulator Evaluation Modules (EVMs) are a small form factor board containing all the necessary components to evaluate each of the AMC1305xx modulators. The Texas Instruments AMC1305xx are isolated delta-sigma (ΔΣ) modulators used in high-resolution measurement applications including, current monitoring, industrial process control, and motor positioning systems. The Users Guide contains a complete circuit schematic and describes the characteristics and use of the evaluation module.