AEK-COM-ISOSPI1

STMicroelectronics
511-AEK-COM-ISOSPI1
AEK-COM-ISOSPI1

Mfr.:

Description:
Interface Development Tools SPI to isolated SPI dongle based on the L9963T transceiver

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,07 € 29,07 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
SPI to Isolated SPI dongle
L9963T
Bulk
Brand: STMicroelectronics
Dimensions: 85 mm x 30 mm
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle

STMicroelectronics AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle is based on an L9963T transceiver. This dongle converts SPI signals into isolated SPI signals and reduces the number of wires from 4 to 2. The ISOSPI protocol features differential communication to help higher noise immunity and robustness for long-distance communications. The AEK-COM-ISOSPI1 dongle hosts the L9963T transceiver, which can be configured as a slave or master of the SPI bus and supports 8-bit to 64-bit SPI frames. This dongle can be connected via SPI with SPC5, Stellar, and STM32 microcontroller families. The AEK-COM-ISOSPI1 is used in Battery Management Systems (BMS) and isolated communication over SPI protocol.