LOG300RGTEVM

Texas Instruments
595-LOG300RGTEVM
LOG300RGTEVM

Mfr.:

Description:
Amplifier IC Development Tools LOG300 evaluation mo dule in RGT 16-pin

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Logarithmic Amplifiers
LOG300
3 V to 5.25 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Logarithmic Detector with Integrated Low-Noise Amplifier
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: LOG300RGT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LOG300DEVM & LOG300RGTEVM Evaluation Modules

Texas Instruments LOG300DEVM and LOG300RGTEVM Evaluation Modules (EVMs) are designed to evaluate the performance of an integrated logarithmic detector, low noise amplifier (LNA), and input frequency detector all in one single device LOG300. The evaluation module can operate over the single supply range of 3V to 5.2V. The LOG detector block can take the input from 25µV to 1.6Vp, while the complete analog front end (LNA + log detector combined) supports the input range from 6µVp to 200mVp. A back-to-back diode is also provided at the LNA input to protect it from high-voltage spikes. The Texas Instruments LOG300DEVM and LOG300RGTEVM Evaluation Modules (EVMs) include an SMA connector for all inputs and output pins and a power connector for supply.