RUN-FDA-4567-EVM

Texas Instruments
595-RUN-FDA-4567-EVM
RUN-FDA-4567-EVM

Mfr.:

Description:
Amplifier IC Development Tools Fully differential a mplifier w/ input c

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
THS4567
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: RUN-FDA-4567
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

RUN-FDA-4567-EVM Amplifier Evaluation Module (EVM)

Texas Instruments RUN-FDA-4567-EVM Amplifier Evaluation Module (EVM) is for fully differential amplifiers with input common-mode control, such as the THS4567 in the RUN (VQFN-16) package. This evaluation module is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The evaluation module is ready to connect to power, signal source, and test instruments through onboard connectors. The Texas Instruments RUN-FDA-4567-EVM can be configured for easy connection with 50Ω laboratory equipment on its inputs and outputs, or optionally it can use a differential diode connection as the input. The evaluation module features multiple connection options for the input common-mode, output common-mode, and enable control signals. The output has an optional transformer connection to convert the differential output to a single-ended signal for use with test equipment.