MAX98366AEVSYS#

Analog Devices / Maxim Integrated
584-MAX98366AEVSYS#
MAX98366AEVSYS#

Mfr.:

Description:
Audio IC Development Tools Evaluation Kit for MAX98366A with Cass-D

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,28 € 219,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Audio Amplifier
MAX98366A
3 V to 15 V, 1.71 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: AUDINT3 Board
Interface Type: I2S
Operating Supply Current: 4 A
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98366 Evaluation Systems

Analog Devices Inc. MAX98366 Evaluation Systems are fully assembled and tested platforms designed to evaluate the MAX98366A/B/C/D mono Class-D audio amplifiers with ultrasound support. The system includes the MAX98366 Development Board (DEV Board), the Audio Interface Board III (AUDINT3), and a USB cable. For optimal performance, it is recommended to evaluate the DEV Board in conjunction with the AUDINT3 Board as a complete EV System. The MAX98366A and MAX98366C variants support the standard I2S digital audio interface, while the MAX98366B and MAX98366D support left-justified mode. All variants are compatible with an 8-channel time division multiplexed (TDM) interface.