DC2609A

Analog Devices
584-DC2609A
DC2609A

Mfr.:

Description:
Clock & Timer Development Tools LTC6952 Demo Board - 4.5GHz PLL with 11

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
713,52 € 713,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Demonstration Boards
Clock Jitter
LTC6952
4.5 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 9 V to 12 V
Product Type: Clock & Timer Development Tools
Series: LTC6952
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2609A Demo Board for LTC6952

Analog Devices DC2609A Demo Board is a demonstration and evaluation platform for the LTC6952, an Ultralow Jitter, 4.5GHz PLL with 11 Outputs, and JESD204B Support. By default, the DC2609A is powered by two supplies. The 9V to 12V supply input powers the onboard reference, VCO circuitry, and the LTC6952 5V supply pin. The 4V to 6V supply input powers the LTC6952 3.3V supply pins. A reduced power option is provided that allows the LTC6952’s output supply pins to connect to an LTC Silent Switcher® and the LTC6952 input supply pins to connect to a low-noise LDO.