EV-ADUM7701-8FMCZ

Analog Devices
584-EVADUM77018FMCZ
EV-ADUM7701-8FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,03 € 134,03 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADuM7701
3 V to 5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Data Conversion IC Development Tools
Series: ADuM7701
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 218,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADuM7701 Evaluation Board

Analog Devices ADuM7701 Evaluation Board is a fully featured evaluation board that evaluates all the features of the ADuM7701 isolated Analog-to-Digital Converter (ADC). This evaluation board incorporates onboard power supplies and standalone capability. The ADuM7701 evaluation board is compatible with the SDP-H1 controller board. This evaluation board is controlled by the SDP-H1 via the J9 connector through the PC's USB port using the Analysis Control Evaluation (ACE) software. The ADuM7701 evaluation board has an onboard ADuM6000 isoPower dc-to-dc converter, ADP2360ACPZ-5.0 high-efficiency buck regulator, and ADP7104ARDZ-5.0 LDO regulator.