MAX14775EEVKIT#

Analog Devices / Maxim Integrated
700-MAX14775EEVKIT#
MAX14775EEVKIT#

Mfr.:

Description:
Interface Development Tools 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,03 € 161,03 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAX14775E, MAX14776E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluation kit for MAX14775E and MAX14776E
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX14775E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX14775EEVKIT Evaluation Kit

Analog Devices MAX14775EEVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14775. The Analog Devices MAX14775 is a 20Mbps RS-485/RS-422 fault-protected transceiver. The evaluation kit operates from a single 3V to 5V supply. There are terminal block connectors for easy RS-485/RS422 evaluation. The MAX14775EEVKIT may also be used to evaluate the MAX14776E.