MAX14880EVKIT#

Analog Devices / Maxim Integrated
700-MAX14880EVKIT#
MAX14880EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for Isolated CAN Transceiverswith

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,58 € 125,58 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
CAN
MAX14878, MAX14879, MAX14880
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: MAX14880
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX14880EVKIT Evaluation Kit

Analog Devices MAX14880EVKIT Evaluation Kit is a fully assembled and tested PCB to demonstrate the MAX14880 isolated CAN transceiver. The kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary side of the circuit. The Analog Devices MAX14880EVKIT may also be used to evaluate the MAX14878 and the MAX14879.