EVAL-ADM3260EBZ

Analog Devices
584-ADM3260EBZ
EVAL-ADM3260EBZ

Mfr.:

Description:
Interface Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADM3260
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board provides all of the support circuitry required for users to evaluate the hot swappable dual I2C isolators with integrated dc-to-dc converter
For Use With: ADM3260
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.25 V
Product Type: Interface Development Tools
Series: ADM3260
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 47,627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3260EBZ Eval Board

Analog Devices EVAL-ADM3260EBZ Evaluation Board provides all of the support circuitry required for designers to evaluate the ADM3260 hot swappable dual I²C isolators with integrated DC-to-DC converter. The evaluation board features screw terminals for easy connection, multiple test points for easy node access, knob adjustable isolated DC-to-DC output voltage, and a special layout to minimize electromagnetic interference (EMI).

Analog Devices Isolation - All