EVALISSI30R11HTOBO1

Infineon Technologies
726-EVALISSI30R11HTO
EVALISSI30R11HTOBO1

Mfr.:

Description:
Interface Development Tools EVAL-ISSI30R11H

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,51 € 163,51 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
Digital Isolator
iSSI30R11H
Container
Brand: Infineon Technologies
Dimensions: 55 mm x 85 mm
For Use With: IPQC60R010S7
Maximum Operating Temperature: + 25 C
Operating Supply Voltage: 2.5 V to 3.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-ISSI30R11H SP006027890
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-iSSI30R11H Evaluation Board

Infineon Technologies EVAL-iSSI30R11H Evaluation Board is designed to evaluate the SSI solid-state isolator. This board features an iSSI30R11H coreless-transformer advanced solid-state isolator and two CoolMOS™ IPQC60R010S7 MOSFETs in an AC switch configuration. The EVAL-iSSI30R11H evaluation board operates at a 3.3V supply voltage range and offers 320V maximum output voltage. This evaluation board is used in Battery Management Systems (BMS), industrial automation, smart buildings, and Switched Mode Power Supplies (SMPS).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More