MAX22518EVKIT#

Analog Devices / Maxim Integrated
700-MAX22518EVKIT#
MAX22518EVKIT#

Mfr.:

Description:
Interface Development Tools 2-Channel, u-Powered Digital Isolator EV

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,66 € 46,66 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
MAX22518
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX22518
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22518EVKIT Evaluation Kit

Analog Devices MAX22518EVKIT Evaluation Kit provides a proven design to evaluate the MAX22518 Dual-Channel Digital Isolator. The MAX22518EVKIT allows easy access to both channels through either terminal blocks or test points. The isolated field-side supply VDDF can also be accessed using the test points. This evaluation kit includes necessary external components to demonstrate the device’s surge performance (1.2/50μs) up to ±1kV between input and field ground (differential), or up to ±2kV between inputs (common mode).