TCAN1162EVM

Texas Instruments
595-TCAN1162EVM
TCAN1162EVM

Mfr.:

Description:
Interface Development Tools TCAN1162 CAN transce iver with WAKE pin

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
TCAN1162-Q1, TCAN11623-Q1, TCAN11625-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN
Product Type: Interface Development Tools
Series: TCAN1162
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
USHTS:
9030820000
ECCN:
EAR99

TCAN1162EVM Evaluation Module

Texas Instruments TCAN1162EVM Evaluation Module is ideal for getting started on development with the TLIN1162 family of devices. The device is easily accessed via test points, the J7 header, and a DSUB9 connector, standard in many automotive applications for cabling. All pins are available through headers or test points on the TCAN1162EVM. Additionally, an integrated LDO with output is available through a test point.