EV02W0303A-2-Y-00B

Monolithic Power Systems (MPS)
946-EV02W03032Y-00B
EV02W0303A-2-Y-00B

Mfr.:

Description:
Power Management IC Development Tools 0.25W, Regulated, 1.5kVDC Isolated DC/DC Converter Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Isolated DC/DC Converter
3 V to 3.6 V
3.3 V
MID02W0303AGY-2R
MID02W0303A
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 5.1 cm x 5.1 cm x 0.3 cm
Output Current: 75 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EV02W0303A-2-Y-00B Evaluation Board

Monolithic Power Systems (MPS) EV02W0303A-2-Y-00B Evaluation Board is designed to demonstrate the capabilities of the MID02W0303AGY-2R regulated and isolated DC/DC converter. The MID02W0303AGY-2R converter offers higher reliability operation than the isolated power module. This converter features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). The EV02W0303A-2-Y-00B delivers 3.3V output voltage and 75mA maximum output current. This evaluation board is available in 5.1cm x 5.1cm x 0.3cm dimensions. The EV02W0303A-2-Y-00B evaluation board is used in isolated sensor power supplies, telecom and network devices, industrial automation systems, and isolated bias power for digital isolators.