AEK-MOT-3P9908M

STMicroelectronics
511-AEK-MOT-3P9908M
AEK-MOT-3P9908M

Mfr.:

Description:
Power Management IC Development Tools Specific CAN-controlled brushless motor evaluation board based on SPC560P and L9

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
12 V, 24 V, 48 V
24 V
L7987L
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: CAN
Output Current: 3.26 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
5A991.b.4.a

AEK-MOT-3P9908M Evaluation Board

STMicroelectronics AEK-MOT-3P9908M Evaluation Board is based on the SPC560P Pictus 32-bit MCU and the L9908 gate driver enabling the control of 6 N-channel FETs for brushless motors in automotive applications. The AEK-MOT-3P9908M Evaluation Board facilitates independent encoder inputs and Hall sensors to detect and control motor speed.