CS-IFNOISE-01

leetronics
392-CS-IFNOISE-01
CS-IFNOISE-01

Mfr.:

Description:
Security/Authentication Development Tools Infinite Noise TRNG

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,18 € 31,18 €

Product Attribute Attribute Value Select Attribute
leetronics
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Modules
Brand: leetronics
Dimensions: 15 mm x 50 mm x 8 mm
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
ECCN:
EAR99

Infinite Noise True Random Number Generator (TRNG)

leetronics Infinite Noise True Random Number Generator (TRNG) is based on the Modular Entropy Multiplier (MEM) technique that continuously loops over previous random output. This device gathers randomness from the noise of the hardware components along the way to generate the next random output. This way, the Infinite Noise TRNG produces a constant measurable level of entropy to produce the true random numbers. The Infinite Noise TRNG is useful in any situation requiring more entropy than normally available on a typical personal computer.