MIKROE-3746

Mikroe
932-MIKROE-3746
MIKROE-3746

Mfr.:

Description:
Security/Authentication Development Tools Secure UDFN Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,93 € 110,93 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
08QN50L43020
GPIO, I2C, SPI, SWI
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Security / Authentication Development Tools
Series: Secure
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Secure UDFN Click

Mikroe Secure UDFN Click is a socket-based Click board designed for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. Mikroe Secure UDFN Click supports I2C, SPI, and SWI interface-based ICs from the CryptoAuthentication™ family. The devices have a flexible command set for various security applications, including network/IoT node endpoint security, secure boot, small message encryption, key generation for software downloads, ecosystem control, and anti-counterfeiting.