EVAL-10MSOPEBZ

Analog Devices
584-EVAL-10MSOPEBZ
EVAL-10MSOPEBZ

Mfr.:

Description:
Switch IC Development Tools 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,15 € 166,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Switches and Multiplexers
Product Type: Switch IC Development Tools
Series: ADG1421
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-10MSOPEBZ Evaluation Board

Analog Devices EVAL-10MSOPEBZ Evaluation Board helps designers evaluate the features of the 10-lead MSOP devices included in the Switches and Multiplexers portfolio. Using the supplied clamp, designers can secure the 10-lead MSOP device to the center of the evaluation board. This eliminates the need for soldering and makes the board reusable for multiple devices. Space is available at the top of the EVAL-10MSOPEBZ Evaluation Board for prototyping. Each pin of the device has a corresponding link from K1 to K10 that designers can set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the board allow additional external signals to be supplied to the device.
Learn More