MBT0012

DFRobot
426-MBT0012
MBT0012

Mfr.:

Description:
Networking Development Tools micro: IoT - micro:bit IoT Expansion Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,97 € 33,97 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Networking Development Tools
RoHS:  
Development Boards
IoT Development Board
STM8S
3.3 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 148 mm x112 mm
For Use With: 2-Way Motor Drive, 3-Way RGB LED
Interface Type: I2C, Serial
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

MBT0012 Micro:IoT Expansion Board

DFRobot MBT0012 Micro:IoT Expansion Board is a micro:bit-based easy-to-use teaching tool developed for non-experts to get started into IoT platforms. This DFRobot board features integrated Wi-Fi, OLED, a 2-way motor drive, a 1-way serial port, a 1-way buzzer, and many more resources to build IoT applications. The micro:IoT board comes in a cloud-based design more suitable for the IoT theme. This Iot development board operates from a 3.6V CR123A lithium rechargeable battery and offers small size, high capacity, and high safety.