PD-IM-7608M-2

Microchip Technology
494-PD-IM-7608M-2
PD-IM-7608M-2

Mfr.:

Description:
Ethernet Development Tools Dual PD-PSE EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,53 € 300,53 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Switches
PD69208M, PD69200
I2C, UART
44 V to 57 V
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 5 A
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PD-IM-7608M-2 Evaluation Board

Microsemi / Microchip PD-IM-7608M-2 Evaluation Board provides designers with an environment needed to evaluate PD-PSE application performance and implementation. The board develops the PD69208M, PD69200, PD70224, and PD70211 8-port Power over Ethernet (PoE) systems. Microsemi / Microchip PD-IM-7608M-2 evaluation board provides a dual-input PD-PSE system, and each PD supports up to 60W with additional support of AUX DC input. The AUX input gets priority in supplying the load. When it is connected to the application, the Power Delivery inputs serve as backup power in case the AUX is disconnected.

PD-IM-7608M Evaluation Boards

Microsemi / Microchip PD-IM-7608M Evaluation Boards demonstrate the operation of eight 2-pair ports. These boards evaluate the operation of eight 2-pair ports systems. The PD69208M device is an 8-port mixed-signal and high-voltage Power over Ethernet (PoE) driver. These evaluation boards operate at 0°C to +40°C temperature range and 44V to 57V input supply voltage range. Microsemi / Microchip PD-IM-7608M-2 evaluation board operates at 5A supply current.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.