110060623

Seeed Studio
713-110060623
110060623

Mfr.:

Description:
Networking Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,51 € 253,51 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Networking Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
RF Modules
RHF0M301
5 V
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: LoRa/LoRaWAN gateway - 915MHz
For Use With: Raspberry Pi 3
Interface Type: UART, USB
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8517620090
ECCN:
5A991.e

LoRa/LoRaWAN 868MHz & 915MHz Gateways

Seeed Studio LoRa/LoRaWAN 868MHz and 915MHz Gateways for Raspberry Pi 3 are long-range wireless solutions to create low-power, wide area networks. Seeed has released several LoRa boards like Seeeduino LoRaWan and Grove LoRa Radio. To build a LoRa network, 3 things are needed. A gateway, at least one Node, and a local server to monitor all devices. This kit provides all the basic elements like a Raspberry Pi 3, Seeeduino LoRaWAN with GPS, and a gateway and local server for collecting and transferring data among all LoRa nodes.