STEVAL-NBIOTV1

STMicroelectronics
511-STEVAL-NBIOTV1
STEVAL-NBIOTV1

Mfr.:

Description:
Networking Development Tools NB-IoT evaluation platform and reference design for asset tracking, smart cities and metering with ST87M01

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 23/06/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,75 € 139,75 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Networking Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
ST87M01
Brand: STMicroelectronics
For Use With: NB-IoT Industrial Module
Interface Type: I2C, SPI, UART
Packaging: Bulk
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-NBIOTV1 NB-IoT Evaluation Platform

STMicroelectronics STEVAL-NBIOTV1 NB-IoT Evaluation Platform is a compact, battery-powered evaluation platform and reference design tailored for asset tracking, smart city applications, and metering. The STEVAL-NBIOTV1 integrates multiple key elements: the ST87M01 ultracompact, low-power NB-IoT industrial module featuring additional ADC, GNSS, and Wi-Fi positioning capabilities, the STM32U585RI microcontroller, onboard sensors, and extra memory via a 32Mbit serial SPI page EEPROM. This all-in-one integration enables rapid Internet of Things (IoT) application development without requiring external add-ons or additional hardware.