SRCW090-EVB-1

Antenova
237-SRCW090-EVB-1
SRCW090-EVB-1

Mfr.:

Description:
Antenna Development Tools SRCW090 Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,49 € 42,49 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
SRCW090
Bulk
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 30 mm x 50 mm
Product Type: Antenna Development Tools
Series: Abdita
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Abdita SMT Ceramic Antennas

Antenova Abdita SMT Ceramic Antennas operate on multiple ground plane sizes in all 2.4GHz applications, including BLUETOOTH®, Wi-Fi®, and ZigBee®. The antennas feature a wide, omnidirectional connectivity range due to a high 60.5% efficiency rating. Antenova Abdita SMT Ceramic Antennas offer a small clearance area on the PCB with only a 7mm x 7mm footprint area. The antennas are ideal for wearable devices, medical equipment, satellite navigation, portable navigation devices (PND), and wireless sensor network applications.