QPF4658EVB

Qorvo
772-QPF4658EVB
QPF4658EVB

Mfr.:

Description:
RF Development Tools 6GHz Wi-Fi 6E Front End Module

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,50 € 202,50 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Front End
6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Protocol - WiFi - 802.11: WiFi 6E
Series: QPF4658
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPF4658EVB Evaluation Board

Qorvo QPF4658EVB Evaluation Board is a demonstration and development platform for the QPF4658 Wi-Fi® 6E Front End Module. The QPF4658 is designed for Wi-Fi 6 and 6E (802.11ax) systems. The compact form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. This optimization is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.9 to 7.1GHz).