MIKROE-2822

Mikroe
932-MIKROE-2822
MIKROE-2822

Mfr.:

Description:
Sub-GHz Development Tools RadioStation click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 27/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,03 € 21,03 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
76 MHz to 108 MHz
Si4713-B30
3.3 V
I2C
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

RadioStation Click Board™

Mikroe RadioStation Click Board™ is designed to broadcast music via the FM radio band. This click board features the Si4713-B30 FM broadcast stereo transmitter which has an operating frequency range of 76MHz to 108MHz. The broadcasting range of the click board can be extended by attaching a small FM antenna. This Mikroe RadioStation click board directs the audio signal to the low-noise, analog-input terminals of the Si4713-B30 where it gets attenuated and converted into digital format. The onboard digital signal processor (DSP) provides audio dynamic range control and modulation adjustment of the signal for an optimal listening experience. The RadioStation click board offers high quality integrated FM radio transmitter.