RTK9FPG021S00001BJ

Renesas Electronics
968-RTK9FPG021S001BJ
RTK9FPG021S00001BJ

Mfr.:

Description:
Development Boards & Kits - Other Processors Fast Prototyping Board for R9A02G021

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,76 € 14,76 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
R9A02G021
Evaluation Boards
RISC-V
R9A02G021
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: RISC-V 32-bit GP MCU Fast Prototyping Board for the R9A02G021 MCU
Dimensions: 95 mm x 55 mm
Interface Type: USB Type-C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: R9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

FPB-R9A02G021 RISC-V MCU Fast Prototyping Board

Renesas Electronics FPB-R9A02G021 RISC-V MCU Fast Prototyping Board is designed for evaluation, prototyping, and development with the R9A02G021 MCUs. This board incorporates a SEGGER J-Link™ emulator circuit that enables the user to design applications seamlessly, eliminating the need for additional investments in tools. The FPB-R9A02G021 board is equipped with through-holes for pin headers that allow access to all MCU signal pins. This feature simplifies prototyping with a breadboard for swift and convenient experimentation and development. Other key features are categorized into three groups, including MCU native pin access, special feature access, and system control and ecosystem access. Typical applications include consumer electronics, home appliances, industrial sensors, bus-powered sensors, medical sensors, health tracking, battery-powered devices, detectors, vehicle tracking, and inverters.