FRDM-IMX8MPLUS

NXP Semiconductors
771-FRDM-IMX8MPLUS
FRDM-IMX8MPLUS

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-IMX8MPLUS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,56 € 108,56 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 8MPLUS
Development Boards
ARM Cortex-A53
i.MX 8M
Brand: NXP Semiconductors
Dimensions: 130 mm x 120 mm
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505684598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

FRDM i.MX 8M Plus Development Board

NXP Semiconductors FRDM i.MX 8M Plus Development Board (FRDM-IMX8MPLUS) is a compact, feature-rich platform designed to evaluate and prototype with the i.MX 8M Plus applications processor. Built around a quad-core Arm® Cortex®-A53 and a Cortex-M7 core, the NXP board supports advanced multimedia, machine learning, and industrial applications. FRDM-IMX8MPLUS includes a wide range of connectivity options such as USB 3.0, Gigabit Ethernet, and Wi-Fi®/BLUETOOTH® via an M.2 slot. The board also integrates 2GB LPDDR4 memory, 16GB eMMC storage, and a microSD slot, ideal for edge computing and AI vision use cases. The compact form factor makes the board a versatile tool for developers and engineers working on next-generation embedded systems.