S32K344MINI-EVB

NXP Semiconductors
771-S32K344MINI-EVB
S32K344MINI-EVB

Mfr.:

Description:
Development Boards & Kits - ARM S32K344MINI-EVB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
18
Expected 18/02/2026
29
14
Expected 27/02/2026
15
Expected 02/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,70 € 64,70 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
Arm Cortex-M7
S32K344
Brand: NXP Semiconductors
For Use With: Automotive, Industrial and IoT Systems
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935506164598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

S32K344MINI-EVB Evaluation Board

NXP Semiconductors S32K344MINI-EVB Evaluation Board is a powerful and versatile platform for various embedded applications, particularly in automotive and industrial systems. The NXP S32K344MINI-EVB features two Arm® Cortex®-M7 cores in lock-step mode with a floating-point unit (FPU) running at 160MHz, enabling the execution of advanced algorithms for data analysis and diagnostics. S32K344MINI-EVB integrates the NXP PTN5110 USB Power Delivery (PD) PHY, enabling high-voltage, high-current power and data through a single USB Type-C® port. The board also includes the NXP SBC FS26, which provides +5.0V and +3.3V power rails for ASIL D-compliant systems, making it ideal for data analysis, diagnostics, motor control, and rapid prototyping. Arduino UNO footprint compatibility allows for easy integration with various expansion shields, such as the DEVKIT-MOTORGD for motor control or DEVKIT-COMM for communication.