SK-AD04-D610Q306GD

ROHM Semiconductor
755-SKAD04D610Q306GD
SK-AD04-D610Q306GD

Mfr.:

Description:
Development Boards & Kits - Other Processors ML610Q306 - nX-U8/100 MCU 8-Bit Embedded Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,96 € 245,96 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Starter Kits
ML610Q306
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 70 mm x 45 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

SK-AD04-D610Q306GD Starter Kit

ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit is a development platform designed for the ML610Q306 8-bit Speech Playback MCU. This kit provides users with a comprehensive solution for creating and testing speech playback applications. It includes the necessary hardware and software to get started with speech synthesis quickly, enabling users to implement audio playback, control, and customization in embedded systems. The ML610Q306 MCU offers low power consumption, advanced audio processing features, and flexible integration options. With the ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit, users can easily prototype and refine speech playback projects.