STM32U575I-EV

STMicroelectronics
511-STM32U575I-EV
STM32U575I-EV

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32U575AI MCU

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
15
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,80 € 310,80 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32U5
Evaluation Boards
ARM Cortex M33
STM32U575AI
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Parallel
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
3A991.a.2

STM32U575I-EV Evaluation Board

STMicroelectronics STM32U575I-EV Evaluation Board is a development platform for the STM Arm® Cortex®-M33 core‑based microcontroller with Arm® TrustZone® and the Armv8-M mainline security extension. The STM32U575I-EV Evaluation board is based on an ultra-low-power STM32U575AII6Q microcontroller with 2Mbytes of Flash memory and 786Kbytes of SRAM. It has one external memory interface supporting an LCD interface, two Octo-SPI memory interfaces, one USB Type-C® 2.0 FS device and a host with a Power Delivery controller interface (UCPD).