TMDS570LS31HDK

Texas Instruments
595-TMDS570LS31HDK
TMDS570LS31HDK

Mfr.:

Description:
Development Boards & Kits - ARM TMDS570LS31H DEV KIT

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
TMDS570LS31HDK
Development Kits
ARM Cortex R4
TMS570LS31
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Hercules development kit for TMS570LS31
For Use With: TMS570LS31
Interface Type: CAN, USB
Operating Supply Voltage: 5 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Hercules
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMDS570LS31HDK Hercules Development Kit

Texas Instruments TMDS570LS31HDK Hercules Development Kit facilitates the evaluation of the TMS570LS3137 series of the Hercules TMS570 microcontroller family. The TMS570LS3137 is based on the IEC 61508 SIL 3 and certified by the ISO 26262 ASIL D. The Texas Instruments TMDS570LS31HDK development board offers an onboard XDS100v2 JTAG emulator, two CAN transceivers, an RJ45 10/100 Ethernet, and access to all peripheral IO pins.