ADZS-BF707-EZLITE

Analog Devices
584-ADZS-BF707EZLITE
ADZS-BF707-EZLITE

Mfr.:

Description:
Development Boards & Kits - Other Processors EZKIT forADSP-BF70xproc.seriesW/ICE-1000

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
404,76 € 404,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Other Processors
RoHS:  
BF707-EZ
Evaluation Systems
Blackfin
ADSP-BF707
Bulk
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Description/Function: Low-cost evaluation system for the ADSP-BF70x Blackfin processors
For Use With: ADSP-BF707
Interface Type: CAN, SPI, UART, USB
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,195 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADSP-BF707 Evaluation System

Analog Devices ADSP-BF707 Evaluation System offers a low-cost hardware solution that allows designers to evaluate the features of the ADSP-BF70x Blackfin® processor family. The ADSP-BF70x Blackfin processor family is a high-performance DSP series that delivers a class-leading 800 MMACS of processing power at less than 100mW - double the performance or half the power of competing devices.