NU-LINK

Nuvoton
503-NU-LINK
NU-LINK

Mfr.:

Description:
Hardware Debuggers Tool for NuMicro and Audio SoCs products

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
17
Expected 19/03/2026
15
Expected 16/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,44 € 22,44 €

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Hardware Debuggers
RoHS:  
Debuggers / Programmers
NuMicro MCUs
ARM
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Debug Adapter is a USB Debugger and Programmer that can Debug and Program Nuvoton NuMicro Family
For Use With: IAR EWARM, Keil MDK, NuEclipse GCC
Interface Type: SWD, USB
Operating Supply Voltage: 5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
3A991.a.2

Nu-Link / Nu-Link-Pro Hardware Debuggers

Nuvoton Nu-Link / Nu-Link-Pro Hardware Debuggers for NuMicro® are used for debugging and programming with online/offline programming functions. These devices include a USB port for connecting to a computer host, a set of status LEDs, an offline programming button, and an SWD port. The Serial Wire Debug (SWD) port connects to a target chip for debugging and programming, and can be adjusted for 5V. The SWD voltages for Nu-Link-Pro are 1.8V, 2.5V, 3.3V, and 5.0V.

FEATURED PRODUCTS
NUVOTON