KTD2061EUAC-MMEV02

Kinetic Technologies
389-KTD2061EUAC02
KTD2061EUAC-MMEV02

Mfr.:

Description:
LED Lighting Development Tools KTD2061 Eval Kit - 36-Channel RGB LED Drivers with I2C Control

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,82 € 43,82 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
KTD2061EUAC
Bulk
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

KTD2061 Evaluation Kit (KTD2061EUAC-MMEV02)

Kinetic Technologies KTD2061 Evaluation Kit (KTD2061EUAC-MMEV02) demonstrates and evaluates the KTD2061 36-Channel RGB LED Drivers with I2C Control functionality, performance, and PCB layout. This evaluation kit is also a convenient tool for software development of RGB LED lighting patterns and animations. The kit includes a fully assembled, tested PCB with the KTD2061 IC installed, a white plastic light diffuser, a wiring harness, and a MicroPython pyboard v1.1 with pre-loaded demo software. Twelve RGB modules (36x LEDs total) are mounted on the back side of the PCB and shine into the diffuser, which blends the light output and reduces human-eye fatigue. The Kinetic Technologies KTD2061 Evaluation Kit also evaluates the KTD2058/59/60 36-channel RGB LED drivers, the KTD2064A/B 24-channel RGB LED drivers, and the KTD2063 12-channel RGB LED drivers.