LP5813-12WCSPEVM

Texas Instruments
595-LP5813-12WCSPEVM
LP5813-12WCSPEVM

Mfr.:

Description:
LED Lighting Development Tools LP5813/LP5812 evalua tion module for 4 x

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
LP5813, LP5812 RGB LED Drivers
3.3 V
LP5813-12WCSP
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP5813-12xEVM Evaluation Modules

Texas Instruments LP5813-12xEVM Evaluation Modules evaluate the features of the LP5813 and LP5812 4 x 3 matrix RGB LED drivers with autonomous control. The LP5813 drivers include a synchronous boost function and can drive up to 12 LED dots with four output pins. The LP5812 drivers do not include a synchronous boost function. These modules include LP5813 and LP5812 drivers in a single board, which can be evaluated using the USB2ANY connector and jumper setting. The LP5813-12xEVM modules are used in e-cigarettes, earbuds, smart speakers, video doorbells, EV chargers, and factory automation.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.